Sign in to ask questions about the Wall Industries QAW24S12-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wall Industries QAW24S12-40 technical specifications.
| Number of Terminals | 10 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries QAW24S12-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.