This power transformer features a single primary side with a voltage rating of 230V and dual secondary sides with a voltage rating of 12V. The transformer is designed to operate at a high potential of 4000Vrms. It is mounted using a flange mount style and has cage clamp terminals. The primary frequency range is 50/60Hz, and the secondary sides are connected in parallel.
Walsall Transformers WT1203 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Cage Clamp Terminal |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.