This power transformer features a 230V primary side and a 24V dual secondary side. It has a high potential of 4000Vrms and is designed for single primary and dual secondary configurations. The transformer is mounted via flange mounting and has cage clamp terminals with six terminals in total. It operates within a primary frequency range of 50/60Hz and has a secondary side connection in parallel.
Checking distributor stock and pricing after the page loads.
Walsall Transformers WT1224 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Cage Clamp Terminal |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |