Power Transformer 4000Vrms 1kVA Wire Lead Flange Mount
Checking distributor stock and pricing after the page loads.
| Transformer Type | Auto Transformer |
| Primary Side Voltage | 0|115|220|230|240V |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2002/95/EC |