Power Transformer 4000Vrms Solder Tag Flange Mount
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 0|13.4|19.2|26|31.9V |
| Primary Configuration | Single |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Tag |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2002/95/EC |