This power transformer features a dual primary configuration with a voltage rating of 115/230V and a secondary voltage of 9V. It has a high potential of 4000Vrms and is designed for use in applications where a high level of electrical isolation is required. The transformer is mounted through a hole and has 8 terminals on the primary side, with the option for parallel or series connection. It operates over a frequency range of 50/60Hz and has a dual secondary configuration for increased flexibility.
Walsall Transformers WT1548 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers WT1548 to view detailed technical specifications.
No datasheet is available for this part.