The WT1993 is a control transformer with dual primary and secondary configurations, supporting 50/60 Hz frequencies. It features a flange mount design and a high potential rating of 4000Vrms. The transformer has a primary side voltage of 0-15-230-400V and a secondary side voltage of 110V. It is designed for series connection on the secondary side.
Checking distributor stock and pricing after the page loads.
Walsall Transformers WT1993 technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 0|15|230|400V |
| Secondary Side Voltage | 110V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.