The WT2000 is a dual control transformer with primary side voltages of 0 to 15V, 230V, or 400V and a secondary side voltage of 110V. It features a dual primary and secondary configuration and is designed for use in applications with a high potential of 4000Vrms. The transformer is mounted via flange mount and is suitable for operation at primary frequencies of 50 or 60Hz.
Walsall Transformers WT2000 technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 0|15|230|400V |
| Secondary Side Voltage | 110V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.