Power Transformer 4000Vrms 200VA Flange Mount
Walsall Transformers WT2002 technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 0|15|230|400V |
| Secondary Side Voltage | 48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.