This 1nF ceramic capacitor is rated for 16V DC and has a tolerance of 5%. It features a multilayer ceramic (MLCC) construction with an X7R dielectric. The component is packaged in a 0402 case, measuring 0.5mm in depth and 1mm in length. Operating temperature range is -55°C to 125°C. The capacitor is lead-free and RoHS compliant, suitable for use in a variety of electronic applications.
Walsin 0402B102J160CT technical specifications.
| Capacitance | 1nF |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.