
This ceramic capacitor from Walsin has a capacitance of 3.9nF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum DC voltage of 50V. The capacitor is packaged in a 0402 case, which is 1mm in length and 0.5mm in depth. It is lead-free and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | Ceramic |
| Depth | 0.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |