
The 0402N1R0D500LT is a surface mount ceramic chip capacitor with a capacitance of 1pF and a voltage rating of 50VDC. It has a tolerance of 0.5pF and is constructed with a C0G dielectric material. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It has a size of 1mm x 0.5mm x 0.5mm and a pad termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Walsin 0402N1R0D500LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 1 X 0.5 X 0.5 |
| Capacitance | 1pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0402N1R0D500LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.