The 0402N390J500LT is a 39pF multilayer ceramic capacitor from Walsin, featuring a C0G dielectric and 5% tolerance. It is available in a 0402 package type, with a depth of 0.5mm and length of 1mm. Operating temperature range is from -55°C to 125°C. This component is RoHS compliant and packaged in tape and reel.
Walsin 0402N390J500LT technical specifications.
| Capacitance | 39pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0402N390J500LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.