This 2.2uF ceramic capacitor is a multilayer device with a rated voltage of 6.3V and a compact 0402 package. It operates within a temperature range of -55 to 85°C. The capacitor has a width of 0.5mm and a length of 1mm, with a height of 0.5mm. It is a two-terminal component.
Walsin 0402X225K6R3CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin 0402X225K6R3CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.