
This multilayer ceramic capacitor has a capacitance of 1nF and a voltage rating of 50V with a tolerance of 10%. It is packaged in a 0603 case with dimensions of 0.8mm depth and 1.6mm length. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Walsin 0603B102K500CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0603B102K500CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
