
The 0603B105K160CT is a ceramic capacitor with a capacitance of 1uF and a tolerance of 10%. It has a voltage rating of 16V and is packaged in a 0603 case. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Walsin 0603B105K160CT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
