The 0603B223K500CG is a 22nF ceramic capacitor with a tolerance of 10% and a dielectric of X7R. It is packaged in a 0603 case with a depth of 0.8mm and a length of 1.6mm. The capacitor operates between -55°C and 125°C and is RoHS compliant. It is available on tape and reel.
Walsin 0603B223K500CG technical specifications.
| Capacitance | 22nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.