
Multilayer Ceramic Capacitor (MLCC) with 0.22µF capacitance and 25VDC rated voltage. Features X7R dielectric, 10% capacitance tolerance, and a 125°C maximum operating temperature. Surface mountable with pad termination in a 0603 package (1.6mm x 0.8mm x 0.8mm). Suitable for microwave applications.
Walsin 0603B224K250CT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.8 |
| Length Tolerance (mm) | +0.15|-0.1 |
| Depth Tolerance (mm) | +0.15|-0.1 |
| Height Tolerance (mm) | +0.15|-0.1 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 0.8 |
| Capacitance | 0.22uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | A Wide Selection of Sizes is Available (0201 to 1812)|High Capacitance in given Case Size |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0603B224K250CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.