This Walsin ceramic capacitor features a capacitance of 3.3nF and a voltage rating of 25V. It is constructed from X7R dielectric material and is available in a 0603 package. Operating temperatures range from -55°C to 125°C. The capacitor is lead-free and RoHS compliant, making it suitable for a variety of applications.
Walsin 0603B332K250CT technical specifications.
| Capacitance | 3.3nF |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0603B332K250CT to view detailed technical specifications.
No datasheet is available for this part.