This 330nF ceramic capacitor features a 10% tolerance and operates over a temperature range of -55°C to 125°C. It has a lead-free construction and is packaged in a 0603 case, suitable for use in surface mount applications. The capacitor is RoHS compliant and has a dielectric of X7R, making it suitable for use in a variety of applications including decoupling and filtering.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |