
The 0603B471K500CT is a multilayer ceramic capacitor with a capacitance of 470 picofarads, a voltage rating of 50 volts, and a tolerance of 10%. It has a package type of 0603 and is lead free. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel.
Sign in to ask questions about the Walsin 0603B471K500CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin 0603B471K500CT technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0603B471K500CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
