The 0603B821K500CT ceramic capacitor from Walsin features a capacitance of 820pF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 ceramic case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Walsin 0603B821K500CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin 0603B821K500CT technical specifications.
| Capacitance | 820pF |
| Package/Case | Ceramic |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0603B821K500CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.