Cap Ceramic 0.33uF 16V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 330mF |
| Package/Case | 0603 |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 16V |
| RoHS | Compliant |