Cap Ceramic 12pF 50V C0G 1% Pad SMD 0603 125°C T/R
Walsin 0603N120F500CT technical specifications.
| Capacitance | 12pF |
| Package/Case | 0603 |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.