This 12pF ceramic capacitor features a C0G dielectric and operates within a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 4000 per reel. The capacitor is packaged in a 0603 case size and has a tolerance of 5%. It is rated for a maximum operating voltage of 50V.
Checking distributor stock and pricing after the page loads.
Walsin 0603N120J500LT technical specifications.
| Capacitance | 12pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.