Cap Ceramic 270pF 50V C0G 10% Pad SMD 0603 125°C T/R
Walsin 0603N271K500LT technical specifications.
| Capacitance | 270pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.