This ceramic chip capacitor has a capacitance of 2.2pF and can withstand a DC voltage of 50VDC. It features a tolerance of 0.25pF and a dielectric material of C0G. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It has a height of 0.8mm and is constructed with a flat, ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Walsin 0603N2R2C500NT technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.