This 33pF ceramic chip capacitor features a 10VDC working voltage and 2% tolerance. It is constructed with C0G dielectric material and has a 0603 package style. The capacitor is rated for operation between -55°C and 125°C. It is suitable for surface mount applications and has a pad termination style.
Walsin 0603N330G100CT technical specifications.
| Capacitance | 33pF |
| Voltage | 10VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.