
The 0603N8R2C500CT is an 8.2pF C0G ceramic capacitor from Walsin with a voltage rating of 50V. It operates within a temperature range of -55°C to 125°C. This component is packaged in a 0603 case and is available on tape and reel. The Walsin 0603N8R2C500CT is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Walsin 0603N8R2C500CT technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.