This 0603 ceramic chip capacitor has a capacitance of 9.1pF and a DC rated voltage of 10VDC. It has a tolerance of 0.25pF and is constructed with a C0G dielectric. The capacitor is a surface mount device with a pad termination style and is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Walsin 0603N9R1C100LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin 0603N9R1C100LT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 |
| Capacitance | 9.1pF |
| Voltage | 10VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0603N9R1C100LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.