Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
Checking distributor stock and pricing after the page loads.
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |