This 0603 MLCC ceramic capacitor has a capacitance of 1uF and a tolerance of 20%. It operates within a temperature range of -55°C to 85°C and is rated for a maximum DC voltage of 25V. The capacitor is packaged in a 0603 case and is available on tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Walsin 0603X105M250CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0603X105M250CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.