Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0603 85°C T/R
Checking distributor stock and pricing after the page loads.
Walsin 0603X476M6R3CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.