This 0.1uF ceramic chip capacitor is rated for 50VDC and has a tolerance of -20% to 80%. It features a standard technology and a Y5V dielectric. The capacitor is available in an 0805 package with a surface mount termination style and a flat construction. It operates over a temperature range of -25°C to 85°C and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Walsin 0805F104Z500CB technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |