The 0805N103F160CT is a 10nF multilayer ceramic capacitor from Walsin with a tolerance of 1%. It features a C0G dielectric and is packaged in the 0805 case size. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Walsin 0805N103F160CT technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0805N103F160CT to view detailed technical specifications.
No datasheet is available for this part.