Cap Ceramic 22uF 10V X6S 20% Pad SMD 0805 105°C T/R
Walsin 0805S226M100CT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin 0805S226M100CT to view detailed technical specifications.
No datasheet is available for this part.