This 2.5mm x 1.25mm ceramic capacitor has a capacitance of 10uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is a multilayer ceramic type with a 0805 package size.
Walsin 0805X106M6R3CG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.