
This surface mount ceramic chip capacitor has a capacitance of 0.001uF and a voltage rating of 250VDC with a tolerance of 10%. It has a size of 3.2mm x 1.6mm x 0.8mm and is constructed with a flat, ceramic chip case style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Sign in to ask questions about the Walsin 1206B102K251CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin 1206B102K251CT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.8 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 0.8 |
| Capacitance | 0.001uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 1206B102K251CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.