
Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125°C T/R
Walsin 1206B106K250CT technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Walsin 1206B106K250CT to view detailed technical specifications.
No datasheet is available for this part.