This 470pF ceramic multilayer capacitor is RoHS compliant and features a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is available on tape and reel. It has a dielectric of X7R and a depth of 1.6mm, with a length of 3.2mm.
Walsin 1206B471K500CT technical specifications.
| Capacitance | 470pF |
| Package/Case | Ceramic |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 1206B471K500CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.