The Walsin 1206B474K500CT is a ceramic capacitor with a capacitance of 470nF and a voltage rating of 50V. It has a tolerance of 10% and is packaged in a 1206 case. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging.
Walsin 1206B474K500CT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Ceramic |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.