The 1206N102K631CT is a surface mount ceramic chip capacitor with a capacitance of 0.001uF and a voltage rating of 630VDC. It has a tolerance of 10% and is constructed with a C0G dielectric. The capacitor operates within a temperature range of -55C to 125C and is suitable for use in a variety of applications. It is a multilayer ceramic (MLCC) capacitor with a case style of ceramic chip and a flat construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Walsin 1206N102K631CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 |
| Capacitance | 0.001uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 1206N102K631CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.