
This 1206 ceramic chip capacitor has a capacitance of 1.8pF with a tolerance of 0.25pF and a dielectric of C0G. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications. The capacitor is a surface mount device with a pad termination style and a ceramic chip case style. It measures 3.2mm in length, 1.6mm in depth, and 0.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Walsin 1206N1R8C250CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.8 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 0.8 |
| Capacitance | 1.8pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 1206N1R8C250CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.