This 1206 ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 2000V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a size of mid/high voltage. It has a width and height of 1.6mm and a length of 3.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Walsin 1206N221F202CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | SIZE(MID/HIGH VOLT) |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin 1206N221F202CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.