
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25VDC rated voltage. Features X5R dielectric, 10% capacitance tolerance, and a 1206 surface mount package. Operates from -55°C to 85°C with a 2-terminal pad termination style. This ceramic chip capacitor offers high capacitance density and is suitable for microwave applications.
Walsin 1206X106K250CT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Length Tolerance (mm) | +0.3|-0.1 |
| Depth Tolerance (mm) | +0.3|-0.1 |
| Height Tolerance (mm) | +0.3|-0.1 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | A Wide Selection of Sizes is Available (0201 to 1812)|High Capacitance in given Case Size |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 1206X106K250CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.