Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C T/R
Walsin 1206X106K500CG technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin 1206X106K500CG to view detailed technical specifications.
No datasheet is available for this part.