Cap Ceramic 10uF 50V X5R 20% Pad SMD 1206 85°C
Walsin 1206X106M500CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin 1206X106M500CT to view detailed technical specifications.
No datasheet is available for this part.