
This 100uF ceramic capacitor features a 20% tolerance and is constructed with X5R dielectric material. It has a 1206 package case and measures 1.6mm in depth and 3.2mm in length. Operating temperatures range from -55°C to 85°C. The capacitor is packaged on a tape and reel for easy handling and is compliant with RoHS regulations.
Walsin 1206X107M6R3CT technical specifications.
| Capacitance | 100uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 1206X107M6R3CT to view detailed technical specifications.
No datasheet is available for this part.
