This ceramic capacitor is a 200V rated component with a capacitance of 0.00068uF. It has a 1812 package type and measures 3.2mm in width, 4.5mm in length, and 1.25mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Walsin 1812N681G201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | SIZE(MID/HIGH VOLT) |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin 1812N681G201CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.