This ceramic capacitor has a capacitance of 18nF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 0402 package type. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is 0.5mm wide and 1mm long, with a height of 0.5mm.
Walsin HH15N180G500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.